| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-18PY(476) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-18 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| SKU: | AMMPT06SE-14-18PY(476) |
PT06SE-14-18PY(476)
| Heilind Number: | AMMPT06SE-14-18PY(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-18PY(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-14-18PY(476) Circular MIL Spec Connector offers reliable connectivity in demanding environments, meeting stringent MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features durable Aluminum shell construction with Olive Drab Cadmium finish for enhanced corrosion resistance. With a shell size of 14 and IP67 ingress protection rating, it ensures secure sealing against dust and water. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal signal transmission even in harsh conditions. Supporting wire sizes ranging from 24 AWG to 20 AWG, and with a voltage rating of 600 VAC, it is suitable for a wide range of applications. The 14-18 insert arrangement, Y keying position, and Bayonet locking mechanism provide easy and secure mating. Trusted for high-reliability performance, this connector is ideal for aerospace, defense, and industrial applications.

