| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-18S(386) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-18 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 88-332614-18S |
| SKU: | AMMPT06SE-14-18S(386) |
PT06SE-14-18S(386)
| Heilind Number: | AMMPT06SE-14-18S(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-18S(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-14-18S(386) is a high-performance plug connector designed for military and industrial applications, meeting stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, providing excellent protection in harsh environments with an IP67 rating. Its copper alloy contacts with gold plating ensure reliable conductivity, while accommodating wire sizes ranging from 24 AWG to 20 AWG. With a voltage rating of 600 VAC and an insert arrangement of 14-18, this connector is suitable for a variety of power and signal transmission needs. The bayonet locking mechanism offers secure and quick connections, making it ideal for use in mission-critical systems. Trusted for its high reliability, the PT06SE1418S386 is a top choice for demanding applications in the aerospace, defense, and industrial sectors.

