| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-5SX(476) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Keying Position: | X |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 58-332614-05J |
| SKU: | AMMPT06SE-14-5SX(476) |
PT06SE-14-5SX(476)
| Heilind Number: | AMMPT06SE-14-5SX(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-5SX(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-14-5SX(476) is a rugged circular connector designed for military specifications, meeting MIL-DTL-26482 standards. Part of the PT Series, it features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliability in harsh environments. The socket contact type with gold plating offers excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 14 and voltage rating of 1000 VAC, this connector is suitable for high-power applications. Its bayonet locking mechanism and X keying position provide secure mating and prevent mismating. Supporting wire sizes ranging from 20 AWG to 16 AWG, and with hi-rel certification, the PT06SE145SX476 is the perfect choice for demanding aerospace, defense, and industrial applications.

