| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-18-28P(404) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 18-28 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 87-419496-28P |
| SKU: | AMMPT06SE-18-28P(404) |
PT06SE-18-28P(404)
| Heilind Number: | AMMPT06SE-18-28P(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-18-28P(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-18-28P(404) PLUG, a rugged and reliable connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this IP67 rated connector features a robust shell size 18 made of durable aluminum with an Olive Drab Cadmium finish. The contact pins, crafted from high-quality Copper Alloy and plated with Gold, ensure optimal conductivity and corrosion resistance. Engineered for high-reliability applications, this connector with insert arrangement 18-28 and Bayonet locking mechanism guarantees secure and efficient connections in demanding environments. Perfect for aerospace, defense, and industrial uses, the PT06SE1828P404 offers top-notch performance in Circular MIL Spec Connectors.

