| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-20-16P(014) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 20-16 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 88-331620-16P |
| SKU: | AMMPT06SE-20-16P(014) |
PT06SE-20-16P(014)
| Heilind Number: | AMMPT06SE-20-16P(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-20-16P(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-20-16P(014) Circular MIL Spec Connector, meeting MIL-DTL-26482 standards, is a rugged and reliable solution for high-performance applications in demanding environments. Part of the PT Series, this connector features a Plug shell with a Straight orientation, constructed of durable Aluminum with an Olive Drab Cadmium finish for enhanced corrosion resistance. The contact pins, made of Copper Alloy and plated with Gold, ensure excellent conductivity and longevity, suitable for use with wire sizes ranging from 20 to 16 AWG. With a shell size of 20 and an IP67 rating, it offers robust protection against dust, moisture, and vibration. Its Bayonet locking mechanism provides secure mating, while the 20-16 insert arrangement allows for efficient cable connections. Rated for up to 1000 VAC, this connector is ideal for high voltage applications in aerospace, defense, and other high-reliability industries.

