| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-21P(304) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-21 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 10-332622-21P |
| SKU: | AMMPT06SE-22-21P(304) |
PT06SE-22-21P(304)
| Heilind Number: | AMMPT06SE-22-21P(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-22-21P(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-22-21P(304) PLUG, a rugged circular connector built to MIL-DTL-26482 military specifications for reliable performance in demanding environments. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring corrosion resistance. The shell size 22 accommodates 16, 18, and 20 AWG wire sizes, making it versatile for various applications. With a contact type of Pin and contact material of Copper Alloy plated with Gold, this connector guarantees excellent conductivity. Its IP67 rating provides protection against dust and water ingress, while the 1000 VAC voltage rating ensures safe operation. Designed for high reliability, the PT06SE2221P304 is ideal for use in aerospace, defense, and other hi-rel applications. The bayonet locking mechanism offers secure mating, and the 22-21 insert arrangement facilitates easy installation. Trust in this connector for durable and high-performance connectivity in critical systems.

