| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-78S(355) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-78 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 87-332622-78S |
| SKU: | AMMPT06SE-22-78S(355) |
PT06SE-22-78S(355)
| Heilind Number: | AMMPT06SE-22-78S(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-22-78S(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-22-78S(355) is a rugged MIL-DTL-26482 compliant plug connector from the PT Series, designed for high-reliability applications. Featuring a shell size of 22 made of durable olive drab cadmium-coated aluminum, this connector offers superior protection with an IP67 rating. Its socket contact type, crafted from copper alloy and gold-plated, ensures optimal conductivity in demanding environments. The straight shell type and bayonet locking mechanism provide secure mating, while the 22-78 insert arrangement accommodates specific wiring configurations. Ideal for military and industrial use, this connector guarantees reliable performance in even the harshest conditions.

