| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-12-10S(SR) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-10 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-215448-10S |
| SKU: | AMMPT06SP-12-10S(SR) |
PT06SP-12-10S(SR)
| Heilind Number: | AMMPT06SP-12-10S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-12-10S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SP-12-10S(SR) PLUG is a rugged, military-grade connector designed for high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector ensures optimal performance in demanding environments. Featuring a PT Series design with a shell size 12, it offers secure and efficient connectivity. The contact sockets are made of durable Copper Alloy with Gold plating, guaranteeing excellent conductivity and resistance to corrosion. With an IP67 rating, it provides reliable protection against dust and water ingress. The straight plug configuration and bayonet locking mechanism make installation quick and easy. Suitable for use with 24-20 AWG wires and rated for up to 600 VAC, this connector is ideal for aerospace, defense, and other hi-rel industries. Rest assured, the PT06SP-12-10S(SR) is a dependable solution for your critical connectivity needs.

