| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-12-8S(009) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-8 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 79-333612-08S |
| SKU: | AMMPT06SP-12-8S(009) |
PT06SP-12-8S(009)
| Heilind Number: | AMMPT06SP-12-8S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-12-8S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series Circular MIL Spec Connector, SKU PT06SP-12-8S(009), meets stringent MIL-DTL-26482 military specifications, guaranteeing reliable performance in harsh environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish and IP67 ingress protection, this connector ensures secure and watertight connections. The contact sockets, made of high-quality Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With a shell size of 12 and a straight plug configuration, it accommodates wire sizes ranging from 24 to 20 AWG, suitable for a wide range of applications. Rated for up to 600 VAC, the PT06SP128S009 connector is ideal for high-reliability power and signal transmission in aerospace, defense, and industrial settings, where dependable performance is critical. Its bayonet locking mechanism provides quick and secure mating, while the 12-8 insert arrangement allows for efficient cable management. Trust in the PT Series connector for mission-critical connectivity needs.

