| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-14-15P |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-333614-15P |
| SKU: | AMMPT06SP-14-15P |
PT06SP-14-15P
| Heilind Number: | AMMPT06SP-14-15P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-14-15P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SP1415P Circular MIL Spec Connector is a robust and reliable solution for military and high-reliability applications. Built to MIL-DTL-26482 standards, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring protection against harsh environments. The gold-plated copper alloy contacts offer excellent conductivity and corrosion resistance, meeting the stringent demands of military specifications. With a IP67 rating, it provides superior sealing against dust and moisture ingress. The bayonet locking mechanism ensures secure mating, while the 14-15 insert arrangement accommodates various wire sizes from 24 AWG to 16 AWG. Rated for up to 600 VAC, this connector is suitable for power and signal transmission in demanding environments. Trust the PT06SP1415P for mission-critical connectivity in aerospace, defense, and industrial applications.

