| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-14-18S(106) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-18 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-453179-18S |
| SKU: | AMMPT06SP-14-18S(106) |
PT06SP-14-18S(106)
| Heilind Number: | AMMPT06SP-14-18S(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-14-18S(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SP-14-18S(106) is a rugged PLUG connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 14 made of durable Olive Drab Cadmium-coated aluminum, ensuring reliable performance in harsh environments. Its Socket contact type with Gold plating offers excellent conductivity, suitable for wire sizes ranging from 24 AWG to 20 AWG. With an IP67 rating and a voltage rating of 600 VAC, it provides secure and safe connectivity. The bayonet locking mechanism ensures a secure and quick connection, making it ideal for high-reliability applications. Trusted for its quality and performance, this connector is a vital component in various industries, including aerospace, defense, and telecommunications.

