| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-14-18S(408) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-18 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 86-453179-18S |
| SKU: | AMMPT06SP-14-18S(408) |
PT06SP-14-18S(408)
| Heilind Number: | AMMPT06SP-14-18S(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-14-18S(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 compliant PLUG from our rugged PT Series, offering robust connectivity in demanding environments. Crafted with a durable Aluminum shell featuring an Olive Drab Cadmium finish, this Socket contact type connector ensures reliable performance. With a shell size of 14 and contact arrangement of 14-18, it accommodates various wire sizes from 24 AWG to 20 AWG. The Gold-plated Copper Alloy contacts provide superior conductivity, suitable for high-reliability applications with a voltage rating of 600 VAC. Featuring IP67 ingress protection and a secure Bayonet locking mechanism, this connector is ideal for military, aerospace, and industrial use. Trust in the PT06SP1418S408 for dependable signal transmission in harsh conditions.

