| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-16-23S(355) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-23 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 87-215450-23S |
| SKU: | AMMPT06SP-16-23S(355) |
PT06SP-16-23S(355)
| Heilind Number: | AMMPT06SP-16-23S(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-16-23S(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SP-16-23S(355), a rugged and reliable military-specification plug designed for demanding applications. Compliant with MIL-DTL-26482 standards, this PT Series connector ensures optimal performance in harsh environments. Crafted with a shell size 16 aluminum body featuring a durable Olive Drab Cadmium finish, it offers superior protection against corrosion and impact. The socket contact type, made of high-quality Copper Alloy with Gold plating, guarantees excellent conductivity and resistance to wear. With an IP67 rating for dust and water ingress protection, along with a 600 VAC voltage rating, this connector is suitable for a wide range of high-reliability applications. Its bayonet locking mechanism ensures secure and quick mating, while the straight shell type and 16-23 insert arrangement accommodate various wire sizes (24 AWG to 18 AWG) for flexible connectivity options. Trust in the PT06SP1623S355 for dependable performance in critical systems.

