| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-16-8S(355) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 16-8 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 87-215450-08S |
| SKU: | AMMPT06SP-16-8S(355) |
PT06SP-16-8S(355)
| Heilind Number: | AMMPT06SP-16-8S(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-16-8S(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SP-16-8S(355), a rugged MIL-DTL-26482 compliant plug from the PT Series, designed for demanding military and industrial applications. Featuring socket contact type with copper alloy contacts plated in gold, this connector ensures reliable signal transmission in harsh environments with its IP67 rating. The shell, made of durable aluminum with an olive drab cadmium finish, offers excellent protection. With a shell size of 16 and an insert arrangement of 16-8, it accommodates wire sizes ranging from 20 to 16 AWG. Its bayonet locking mechanism provides secure mating, while its high voltage rating of 1000 VAC guarantees safe operation. Trust in the PT06SP-16-8S(355) for high-reliability connectivity in critical systems.

