| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-18-30P(LC) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-30 |
| Locking Mechanism: | Bayonet |
| Without Contacts: | Yes |
| Part Aliases: | 71-252151-30P |
| SKU: | AMMPT06SP-18-30P(LC) |
PT06SP-18-30P(LC)
| Heilind Number: | AMMPT06SP-18-30P(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-18-30P(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SP-18-30P(LC) circular connector, meeting stringent MIL-DTL-26482 military specifications, is a rugged and reliable component from the PT Series. Boasting a durable aluminum shell with Olive Drab Cadmium finish and IP67 ingress protection, it ensures optimal performance even in harsh environments. Featuring a size 18 shell, straight plug configuration, and bayonet locking mechanism, this connector guarantees secure and efficient connectivity. With gold-plated contact pins crafted from high-quality copper alloy, it offers superior conductivity and corrosion resistance. Suitable for use with wire sizes ranging from 24 to 18 AWG, and rated for up to 600 VAC, this assembly is ideal for demanding applications in aerospace, defense, and industrial sectors. Please note that this product does not ship with contacts.

