| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-22-21P(386) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-21 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 88-215453-21P |
| SKU: | AMMPT06SP-22-21P(386) |
PT06SP-22-21P(386)
| Heilind Number: | AMMPT06SP-22-21P(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-22-21P(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SP-22-21P(386) is a rugged military-specification PLUG from the renowned PT Series. Designed for demanding environments, this connector features Copper Alloy contacts with Gold plating, ensuring reliable conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, constructed from durable Aluminum with an Olive Drab Cadmium finish, guarantees long-lasting performance. Supporting wire sizes ranging from 20 to 16 AWG, and voltage ratings of up to 1000 VAC, it is suitable for a wide range of applications. The straight shell type, bayonet locking mechanism, and insert arrangement of 22-21 provide secure and efficient connectivity. Compliant with hi-rel standards, this connector is ideal for use in aerospace, defense, and other mission-critical industries. Elevate your connectivity solutions with the PT06SP2221P386.

