| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-22-25P(SR) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-25 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 71-215453-25P |
| SKU: | AMMPT06SP-22-25P(SR) |
PT06SP-22-25P(SR)
| Heilind Number: | AMMPT06SP-22-25P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-22-25P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SP-22-25P(SR) is a rugged and reliable PLUG that meets stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this connector is designed for demanding applications where durability and performance are essential. Featuring contact pins made of Copper Alloy with Gold plating, it ensures excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The shell, constructed of Olive Drab Cadmium-coated Aluminum, provides both strength and lightweight design. The shell size 22 and contact type Pin, along with a Straight shell configuration, offer easy and secure connections. Accommodating wire sizes 20 AWG, 16 AWG, and 18 AWG, and rated for up to 600 VAC, this connector is versatile and efficient. Its insert arrangement 22-25 and Bayonet locking mechanism ensure a secure fit, while its high-reliability designation and compliance with circular MIL spec standards guarantee consistent performance. Perfect for aerospace, defense, and industrial applications, the PT06SP2225PSR is the ultimate solution for your connectivity needs.

