| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-22-25S(416) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-25 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 90-215453-25S |
| SKU: | AMMPT06SP-22-25S(416) |
PT06SP-22-25S(416)
| Heilind Number: | AMMPT06SP-22-25S(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-22-25S(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SP-22-25S(416) is a rugged MIL-DTL-26482 compliant plug from the PT Series, designed for demanding military and industrial applications. Featuring a shell size of 22 and crafted from durable aluminum with an Olive Drab Cadmium finish, this connector ensures reliable performance even in harsh environments. Its socket contact type, made of high-quality Copper Alloy and plated with Gold, guarantees optimal conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, it offers superior protection against dust, moisture, and electrical hazards. The bayonet locking mechanism provides secure and quick mating, while the straight shell type and 22-25 insert arrangement accommodate 20-16 AWG wire sizes, making it versatile for various connectivity needs. Trust in the PT06SP-22-25S(416) for high-reliability connections in critical applications.

