| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-22-32P(LC) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-252153-32P |
| SKU: | AMMPT06SP-22-32P(LC) |
PT06SP-22-32P(LC)
| Heilind Number: | AMMPT06SP-22-32P(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-22-32P(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SP-22-32P(LC) Circular MIL Spec Connector, conforming to military specification MIL-DTL-26482, is a rugged and reliable component designed for high-performance applications. Part of the PT Series, this connector features a shell size of 22 with a straight plug configuration, making it ideal for secure and efficient connections in demanding environments. Crafted from durable aluminum with an olive drab cadmium finish, it offers excellent protection against corrosion and harsh elements, while maintaining a sleek and professional appearance. With a gold-plated copper alloy contact material, it ensures optimal conductivity and signal integrity, meeting stringent industry standards. Rated for IP67 ingress protection and capable of withstanding voltages up to 600 VAC, this connector guarantees reliable operation even in challenging conditions. The 22-32 insert arrangement, along with the bayonet locking mechanism, provides easy and secure mating, making it suitable for a wide range of applications in aerospace, defense, and industrial settings. Please note that this assembly does not ship with contacts.

