PT06SP-22-55P(009)

Heilind Number:AMMPT06SP-22-55P(009)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SP-22-55P(009)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SP-22-55P(009)
Series:PT Series
IP Rating:IP67
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Size:22
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:22-55
Military Specification:MIL-DTL-26482
Part Aliases:79-333622-55P
SKU:AMMPT06SP-22-55P(009)

Detailed Description

The PT06SP-22-55P(009) connector is a robust and reliable solution for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this PT Series connector ensures performance in demanding environments. With copper alloy contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Featuring an IP67 rating, it offers protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, provides durability while maintaining a lightweight design. With a shell size of 22 and a straight plug configuration, it is suitable for various connectivity needs. Accommodating wire sizes of 24, 22, and 20 AWG, it offers versatility. The 600 VAC voltage rating makes it ideal for power applications, while the 22-55 insert arrangement and bayonet locking mechanism ensure secure connections. Explore the PT06SP2255P009 connector for your critical communication and power transmission needs.