| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SP-22-55S(439) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 91-453183-55S |
| SKU: | AMMPT06SP-22-55S(439) |
PT06SP-22-55S(439)
| Heilind Number: | AMMPT06SP-22-55S(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SP-22-55S(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SP-22-55S(439) is a rugged PLUG designed to meet MIL-DTL-26482 military specifications, ensuring reliable performance in demanding environments. Part of the PT Series, this connector features Copper Alloy contacts with Gold plating for high conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress, making it suitable for outdoor and harsh industrial applications. The shell size 22, made of Olive Drab Cadmium-coated Aluminum, offers durability and strength. Featuring a Straight shell type and Bayonet locking mechanism, it guarantees secure mating. Suitable for use with 24 AWG, 22 AWG, and 20 AWG wires, this connector is versatile and dependable. With a voltage rating of 600 VAC and insert arrangement 22-55, it is ideal for high-power and signal transmission. Compliant with hi-rel standards, the PT06SP2255S439 is a top choice for professionals in the aerospace, defense, and industrial sectors.

