| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-10-6P |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-121610-06P |
| SKU: | AMMPT06W-10-6P |
PT06W-10-6P
| Heilind Number: | AMMPT06W-10-6P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-10-6P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06W-10-6P, a rugged and reliable circular connector designed for military and high-reliability applications. Built to meet MIL-DTL-26482 specifications, this PT Series connector boasts a durable aluminum shell with a corrosion-resistant Olive Drab Cadmium finish. Featuring a shell size 10 and a straight plug configuration, it ensures secure and efficient connections in demanding environments. The copper alloy contacts with gold plating offer excellent conductivity and durability, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC, this connector is suitable for power and signal transmission in mission-critical systems. The bayonet locking mechanism provides quick and secure mating, making it ideal for field operations. Also known as U71-121610-06P, it has an insert arrangement of 10-6 and is part of the Circular MIL Spec Connectors category. Trust the PT06W106P for uncompromising performance in the most demanding applications.

