| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-16-99P(027) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-99 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C58-121616-99P |
| SKU: | AMMPT06W-16-99P(027) |
PT06W-16-99P(027)
| Heilind Number: | AMMPT06W-16-99P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-16-99P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06W-16-99P(027) is a rugged circular connector designed to meet military specification MIL-DTL-26482. Part of the PT Series, it features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress. Its shell size 16 and bayonet locking mechanism guarantee secure and easy mating. The 600 VAC voltage rating makes it suitable for a wide range of applications, while the hi-rel designation certifies its high reliability. Perfect for use in demanding military and industrial settings, the PT06W-16-99P(027) is also known by its alternate part number C58-121616-99P.

