| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-8-2S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-2 |
| Locking Mechanism: | Bayonet |
| SKU: | AMMPT06W-8-2S |
PT06W-8-2S
| Heilind Number: | AMMPT06W-8-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-8-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06W-8-2S, a rugged Solder Plug designed for military specifications. Part of the PT Series, this connector boasts reliable performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, it ensures optimal conductivity. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of durable Aluminum with Olive Drab Cadmium finish, guarantees long-lasting durability. Compliant with MIL-DTL-26482 standards and RoHS regulations, this connector is both high-performance and environmentally friendly. Its Bayonet locking mechanism and Straight plug design make for easy and secure installations. With a voltage rating of 600 VAC, it's suitable for a wide range of applications. Whether in aerospace, defense, or industrial settings, the PT06W82S is the ultimate choice for reliable connectivity.

