| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-10-2S(439) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C91-314502-02S |
| SKU: | AMMPT07A-10-2S(439) |
PT07A-10-2S(439)
| Heilind Number: | AMMPT07A-10-2S(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-10-2S(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07A-10-2S(439) Circular Connector, compliant with military specification MIL-DTL-26482, belongs to the rugged PT Series renowned for high-performance connectivity in demanding environments. Featuring a durable Aluminum shell with Olive Drab Cadmium finish and IP67 rating, this Jam Nut Receptacle ensures reliable operation even in harsh conditions. The contact sockets, made of Copper Alloy and plated with Gold, guarantee excellent signal transmission. With a shell size of 10 and a voltage rating of 600 VAC, it is suitable for a wide range of applications. The Bayonet locking mechanism provides secure mating, while the hi-rel designation signifies its suitability for high-reliability systems. Also known as C91-314502-02S, this connector, with an insert arrangement of 10-2, is a vital component in critical systems requiring robust and durable connectivity.

