| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-12-3S(304) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U10-150778-03S |
| SKU: | AMMPT07A-12-3S(304) |
PT07A-12-3S(304)
| Heilind Number: | AMMPT07A-12-3S(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-12-3S(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07A-12-3S(304) Circular MIL Spec Connector, part of the PT Series, is a high-performance component designed for rugged military applications. With a MIL-DTL-26482 military specification, this connector ensures reliable operation in harsh environments. Featuring socket contacts made of durable Copper Alloy with Gold plating, it offers excellent conductivity and corrosion resistance. The IP67-rated shell, constructed from Aluminum with Olive Drab Cadmium finish, provides protection against dust and moisture ingress. Its shell size 12, insert arrangement 12-3, and bayonet locking mechanism guarantee secure and stable connections. With a voltage rating of 1000 VAC, this connector meets stringent performance standards. Ideal for use in demanding Hi-Rel environments, it bears the part aliases U10-150778-03S and is a crucial component in military and aerospace systems.

