| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-12-3S(330) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U10-536873-03S |
| SKU: | AMMPT07A-12-3S(330) |
PT07A-12-3S(330)
| Heilind Number: | AMMPT07A-12-3S(330) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-12-3S(330) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07A-12-3S(330) Circular Connector is a rugged and reliable component that meets stringent MIL-DTL-26482 military specifications. Part of the PT Series, it features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring long-lasting performance even in harsh environments. The Socket contact type, made of Copper Alloy and plated with Gold, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. Its shell size 12 and insert arrangement 12-3, along with a Bayonet locking mechanism, provide secure and stable connections. Rated for 1000 VAC, it is suitable for high voltage applications. As a high-reliability component, certified for use in aerospace and defense industries, the PT07A-12-3S(330) is a trusted solution for demanding connectivity needs.

