| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-12-4S(314) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-4 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U10-257248-04S |
| SKU: | AMMPT07A-12-4S(314) |
PT07A-12-4S(314)
| Heilind Number: | AMMPT07A-12-4S(314) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-12-4S(314) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07A-12-4S(314), a rugged and reliable circular connector designed for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, is part of the esteemed PT Series and features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. The contact sockets, made of Copper Alloy and plated with Gold, guarantee secure and low-resistance connections, while the IP67 rating certifies protection against dust and water ingress. With a shell size of 12 and a jam nut receptacle design, installation is quick and secure. Its 600VAC voltage rating and bayonet locking mechanism offer enhanced safety and stability. Trusted by professionals in the aerospace, defense, and industrial sectors, the PT07A124S314 is the pinnacle of circular MIL Spec connectors, delivering uncompromising quality and performance.

