| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-14-15P(302) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-215804-15P |
| SKU: | AMMPT07A-14-15P(302) |
PT07A-14-15P(302)
| Heilind Number: | AMMPT07A-14-15P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-14-15P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07A-14-15P(302) Circular Connector, designed to meet stringent MIL-DTL-26482 military specifications for optimal performance in demanding environments. Part of the rugged PT Series, this connector features a shell size 14 made of durable aluminum with an olive drab cadmium finish, ensuring both strength and corrosion resistance. The contact pins, crafted from high-quality copper alloy and plated with gold, guarantee reliable conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. Boasting a voltage rating of 600 VAC, it excels in high-power applications. The bayonet locking mechanism provides secure and easy mating, while the jam nut receptacle design offers versatility in installation. Also known as U71-215804-15P, this connector has an insert arrangement of 14-15 and is classified under the hi-rel category, making it ideal for aerospace, defense, and other mission-critical systems. Upgrade to the PT07A1415P302 for uncompromising quality and performance in your connectivity needs.

