| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-14-15S(105) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-257249-15S |
| SKU: | AMMPT07A-14-15S(105) |
PT07A-14-15S(105)
| Heilind Number: | AMMPT07A-14-15S(105) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-14-15S(105) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07A-14-15S(105) Circular Connector, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 14 with a Jam Nut Receptacle design, constructed from durable aluminum with an Olive Drab Cadmium finish for enhanced durability in harsh environments. The contact material, Copper Alloy, plated with Gold, ensures optimal conductivity and longevity. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for demanding applications. The socket contact type, insert arrangement 14-15, and bayonet locking mechanism guarantee secure and efficient connections. Rated for 600 VAC, this connector is suitable for high-voltage applications. Also known as U71-257249-15S, it is a hi-rel product essential for aerospace, defense, and industrial systems. Trust in the PT07A1415S105 for superior performance in critical operations.

