| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-14-2S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 14-2 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-146714-02S |
| SKU: | AMMPT07A-14-2S |
PT07A-14-2S
| Heilind Number: | AMMPT07A-14-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-14-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT Series MIL-DTL-26482 Circular Connector, designed for high-reliability applications in demanding environments. With a shell size of 14 and a shell material made of durable aluminum with an olive drab cadmium finish, this connector offers robust protection. The socket contact type, made of copper alloy with gold plating, ensures excellent conductivity and corrosion resistance. Meeting IP67 standards, it provides reliable waterproofing and dust protection. Featuring a bayonet locking mechanism for secure connections, this connector is ideal for military, aerospace, and industrial use. With a voltage rating of 1000 VAC, it is suitable for high-power applications. The part aliases U71-146714-02S and the insert arrangement is 14-2. Trust in the PT07A142S for dependable performance in critical operations.

