| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-14-8P(027) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-8 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C58-146714-08P |
| SKU: | AMMPT07A-14-8P(027) |
PT07A-14-8P(027)
| Heilind Number: | AMMPT07A-14-8P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-14-8P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07A-14-8P(027) Circular MIL Spec Connector, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features gold-plated Copper Alloy contacts for optimal conductivity and durability. With an IP67 rating, it ensures reliable performance even in harsh environments. Its shell, made of Olive Drab Cadmium-coated Aluminum, offers superior protection. Designed for critical applications, this connector boasts a voltage rating of 600 VAC and a bayonet locking mechanism for secure connections. The 14-8 insert arrangement, alongside its shell size 14 and pin contact type, guarantees precise compatibility. Also known as C58-146714-08P, this high-reliability connector is essential for aerospace, defense, and other mission-critical industries.

