| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-14-91P(011) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C86-146714-91P |
| SKU: | AMMPT07A-14-91P(011) |
PT07A-14-91P(011)
Specifications
Detailed Description
The PT07A-14-91P(011) Circular MIL Spec Connector, part of the rugged PT Series, is designed to meet military specification MIL-DTL-26482. Featuring a shell size of 14 and a jam nut receptacle shell type with an olive drab cadmium finish, this connector ensures secure and reliable connectivity in harsh environments. Its copper alloy contacts with gold plating offer superior conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The bayonet locking mechanism guarantees a fast and secure mating process. Rated for 5000 VAC voltage, with insert arrangement 14-91 HV, this high-reliability connector is ideal for use in aerospace, defense, and other demanding applications. The PT07A-14-91P(011) is a crucial component for ensuring mission-critical connectivity in extreme conditions.

