| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-14-91P(302) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-215804-91P |
| SKU: | AMMPT07A-14-91P(302) |
PT07A-14-91P(302)
Specifications
Detailed Description
Introducing the PT07A-14-91P(302) Circular Connector, meeting military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features durable construction with an Olive Drab Cadmium finish and IP67 rating for reliable performance in harsh environments. The shell, made of Aluminum, houses Copper Alloy contacts plated with Gold, ensuring optimal conductivity and corrosion resistance. With a shell size of 14 and a Pin contact type, it offers secure connections for high-voltage applications, boasting a 5000 VAC voltage rating. The shell type, Jam Nut Receptacle, and Bayonet locking mechanism provide easy installation and secure mating. Known by its part aliases U71-215804-91P, this connector, with insert arrangement 14-91 HV, is ideal for hi-rel applications where dependable connectivity is crucial. Meeting strict military standards and offering high reliability, the PT07A1491P302 is a top choice for demanding industrial and defense applications.

