| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-14-91P(328) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U10-153714-91P |
| SKU: | AMMPT07A-14-91P(328) |
PT07A-14-91P(328)
Specifications
Detailed Description
The PT07A-14-91P(328) Circular Connector is a high-performance component designed to meet rigorous MIL-DTL-26482 military specifications, making it ideal for demanding applications. Part of the PT Series, this connector features a rugged aluminum shell with an olive drab cadmium finish, ensuring durability and reliability in harsh environments. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, while its bayonet locking mechanism ensures secure mating. Certified for a voltage rating of 5000 VAC, it is suitable for high-voltage power transmission. The U10-153714-91P part aliases and insert arrangement of 14-91 HV provide easy identification and compatibility. Classified under Circular MIL Spec Connectors, this connector is part of the hi-rel category, certifying its high-reliability performance. Upgrade your connectivity solutions with the PT07A-14-91P(328) for seamless and dependable operations in critical environments.

