| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-16-8P(328) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 16-8 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U10-153716-08P |
| SKU: | AMMPT07A-16-8P(328) |
PT07A-16-8P(328)
| Heilind Number: | AMMPT07A-16-8P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-16-8P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07A-16-8P(328) is a high-performance circular connector that meets stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this connector features a rugged shell made of olive drab cadmium-plated aluminum, ensuring durability in harsh environments. With a shell size of 16 and a jam nut receptacle design, it offers secure and reliable connections. The contact pins, made of copper alloy and plated with gold, provide excellent conductivity and resistance to corrosion. Rated for up to 1000 VAC, this connector is suitable for high-voltage applications. Its IP67 ingress protection rating guarantees reliable performance even in dusty or wet conditions. Designed with a bayonet locking mechanism, it offers quick and easy mating. With part aliases U10-153716-08P, this connector is a versatile solution for industrial and military applications.

