| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-16-8P(408) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 16-8 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C86-314505-08P |
| SKU: | AMMPT07A-16-8P(408) |
PT07A-16-8P(408)
Specifications
Detailed Description
The PT07A-16-8P(408) Circular Connector, part of the MIL-DTL-26482 PT Series, is a high-reliability component designed for demanding military and aerospace applications. Featuring a rugged shell made of Olive Drab Cadmium-plated Aluminum, this Jam Nut Receptacle ensures secure connections in harsh environments with its IP67 rating. The Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance, while the Bayonet locking mechanism provides easy and reliable mating. With a voltage rating of 1000 VAC, this connector is suitable for power and signal transmission. Its 16-8 insert arrangement and Shell Size 16 make it compatible with a wide range of systems. Trusted for its performance and durability, the PT07A168P408 is a critical component in mission-critical operations.

