| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-18-11P(113) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 18-11 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-285266-11P |
| SKU: | AMMPT07A-18-11P(113) |
PT07A-18-11P(113)
Specifications
Detailed Description
The PT07A-18-11P(113) Circular Connector, part of the MIL-DTL-26482 compliant PT Series, boasts exceptional durability and performance in harsh environments. Featuring a shell size 18 made of rugged aluminum with an Olive Drab Cadmium finish, this connector ensures reliable connectivity in demanding military and aerospace applications. The contact material, Copper Alloy, plated with Gold, guarantees superior conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress. Its pin contact type and bayonet locking mechanism offer secure and efficient mating. Designed for high reliability, with a voltage rating of 1000 VAC, and insert arrangement 18-11, the PT07A1811P113 is a trusted choice for critical connections in the field.

