| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-18-11P(119) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 18-11 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-453796-11P |
| SKU: | AMMPT07A-18-11P(119) |
PT07A-18-11P(119)
Specifications
Detailed Description
Introducing the PT07A-18-11P(119) Circular Connector, meeting stringent MIL-DTL-26482 military specifications for reliable performance in demanding environments. Part of the PT Series, this high-reliability connector features a robust construction with a durable aluminum shell, olive drab cadmium finish, and IP67 rating for protection against dust and moisture. The contact pins, made of copper alloy and plated with gold, ensure excellent conductivity, while the bayonet locking mechanism guarantees secure mating. With a voltage rating of 1000 VAC, this connector is suitable for high-power applications. Its Jam Nut Receptacle shell type and 18-11 insert arrangement offer easy installation. Also known as U71-453796-11P, this product is essential in aerospace, defense, and industrial sectors where performance and durability are paramount.

