| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-18-5S(025) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-5 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C93-146718-05S |
| SKU: | AMMPT07A-18-5S(025) |
PT07A-18-5S(025)
| Heilind Number: | AMMPT07A-18-5S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-18-5S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07A-18-5S(025) Circular MIL Spec Connector is a high-reliability component designed for demanding military applications, meeting MIL-DTL-26482 specifications. Part of the rugged PT Series, it features a durable aluminum shell with a black zinc cobalt finish, offering IP67 ingress protection. The socket contact type, made of gold-plated copper alloy, ensures superior conductivity and corrosion resistance, with a voltage rating of 1000 VAC. With an insert arrangement of 18-5 and a shell size of 18, this jam nut receptacle, also known as C93-146718-05S, securely fastens using a bayonet locking mechanism. Trust in the PT07A-18-5S(025) for reliable performance in harsh environments.

