| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-18-91S(111) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-536876-91S |
| SKU: | AMMPT07A-18-91S(111) |
PT07A-18-91S(111)
Specifications
Detailed Description
The PT07A-18-91S(111) Circular MIL Spec Connector is a high-reliability component designed for military applications, meeting stringent MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring robust performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. The 18-91 HV insert arrangement, along with a voltage rating of 5000 VAC, makes it suitable for high-power applications. With a socket contact type and gold-plated copper alloy contacts, it offers excellent conductivity and corrosion resistance. The bayonet locking mechanism provides secure mating, while the U71-536876-91S alias simplifies identification. Perfect for mission-critical systems, this connector is a reliable solution for demanding military and aerospace environments.

