| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-20-24SY(SR) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-24 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-150782-24L |
| SKU: | AMMPT07A-20-24SY(SR) |
PT07A-20-24SY(SR)
| Heilind Number: | AMMPT07A-20-24SY(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-20-24SY(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07A-20-24SY(SR) Circular MIL Spec Connector is a rugged and reliable military-grade component that meets the stringent requirements of MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring corrosion resistance in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity and long-term performance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in demanding applications. Its 20 shell size, 20-24 insert arrangement, and Y keying position provide secure and proper mating. The Bayonet locking mechanism ensures a secure connection, even in high vibration environments. With a voltage rating of 600 VAC and high reliability design, this connector is suitable for a wide range of hi-rel applications. Also known as U71-150782-24L, it is a crucial component in mission-critical systems where performance and durability are paramount.

