| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-20-41P(025) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C93-146720-41P |
| SKU: | AMMPT07A-20-41P(025) |
PT07A-20-41P(025)
| Heilind Number: | AMMPT07A-20-41P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-20-41P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07A-20-41P(025) Circular MIL Spec Connector, meeting stringent MIL-DTL-26482 military specifications. Part of the PT Series, this robust connector features a shell size 20 crafted from durable aluminum with a sleek black zinc cobalt finish. The contact pins, made of high-quality copper alloy and plated with gold, ensure reliable conductivity in even the harshest environments. With an IP67 rating for dust and waterproofing, this connector offers superior protection. Its bayonet locking mechanism guarantees secure mating. Designed for high reliability applications with a voltage rating of 600 VAC, it is ideal for use in aerospace, defense, and industrial sectors. Known by its alternate part number C93-146720-41P, this connector, with insert arrangement 20-41, is a staple in the hi-rel world. Trust in the PT07A2041P025 for uncompromising performance in critical connectivity tasks.

