| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-20-41S(009) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-41 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C79-146720-41S |
| SKU: | AMMPT07A-20-41S(009) |
PT07A-20-41S(009)
| Heilind Number: | AMMPT07A-20-41S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-20-41S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07A-20-41S(009) Circular MIL Spec Connector is a rugged and reliable solution meeting military specification MIL-DTL-26482. Part of the PT Series, this connector features a shell size 20 with a durable aluminum shell material coated in Olive Drab Cadmium for enhanced protection. The contact type is a Socket made of high-quality Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers superior dust and water ingress protection, making it ideal for harsh environments. The insert arrangement 20-41 along with the Bayonet locking mechanism guarantees secure connections in critical applications. Rated for up to 600 VAC, this high reliability connector, with part alias C79-146720-41S, is a crucial component in military, aerospace, and industrial systems.

