| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-22-34P(013) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-34 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U87-146722-34P |
| SKU: | AMMPT07A-22-34P(013) |
PT07A-22-34P(013)
| Heilind Number: | AMMPT07A-22-34P(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-22-34P(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07A-22-34P(013) Circular Connector, meeting MIL-DTL-26482 military specifications for unparalleled performance in rugged environments. Belonging to the PT Series, this connector features a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring longevity and reliability. Its IP67 rating guarantees protection against dust and water ingress, while the Gold-plated Copper Alloy contacts ensure optimal conductivity. With a shell size of 22 and a jam nut receptacle design, it offers secure and efficient connections in high-voltage applications, rated for up to 600 VAC. The bayonet locking mechanism provides easy and quick mating, making it ideal for demanding industrial and military applications. Known by the part aliases U87-146722-34P, this connector with insert arrangement 22-34 is a high-reliability solution for your connectivity needs.

