| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-22-36P(025) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-36 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C93-146722-36P |
| SKU: | AMMPT07A-22-36P(025) |
PT07A-22-36P(025)
| Heilind Number: | AMMPT07A-22-36P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-22-36P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07A-22-36P(025) Circular Connector, meeting MIL-DTL-26482 military specifications for reliable performance in rugged environments. Part of the PT Series, this connector features a durable aluminum shell with a black zinc cobalt finish, providing IP67-rated protection against dust and moisture. The contact pins, made of high-quality copper alloy and gold-plated, ensure optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC, it's suitable for a wide range of applications. The jam nut receptacle design, with a bayonet locking mechanism, offers secure and easy installation. Identified by the part alias C93-146722-36P, this hi-rel connector in the 22-36 insert arrangement is ideal for demanding industrial and military use. Trust in the PT07A2236P025 for dependable connectivity in harsh conditions.

