| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-22-36S(013) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-36 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U87-146722-36S |
| SKU: | AMMPT07A-22-36S(013) |
PT07A-22-36S(013)
Specifications
Detailed Description
Introducing the PT07A-22-36S(013) Circular Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features copper alloy contacts with gold plating for optimal conductivity and durability. With an IP67 rating, it ensures reliable performance even in harsh environments. The shell, made of aluminum with an olive drab cadmium finish, offers superior protection. Designed for maximum versatility, it boasts a shell size of 22, a socket contact type, and a bayonet locking mechanism. With a high voltage rating of 600 VAC and an insert arrangement of 22-36, this connector is ideal for high-reliability applications. Also known as the U87-146722-36S, it's a top choice in the category of Circular MIL Spec Connectors. Elevate your connectivity solutions with the PT07A2236S013.

