| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-22-99P(386) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 22-99 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U88-150783-99P |
| SKU: | AMMPT07A-22-99P(386) |
PT07A-22-99P(386)
| Heilind Number: | AMMPT07A-22-99P(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-22-99P(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07A-22-99P(386) Circular MIL Spec Connector, designed for high reliability in military applications. This connector, meeting MIL-DTL-26482 specifications, belongs to the rugged PT Series and features a shell size 22 with a durable aluminum shell finished with Olive Drab Cadmium. Its contact type is Pin, made of Copper Alloy and plated with Gold for optimal conductivity. With an IP67 rating, it offers excellent protection against environmental elements. The insert arrangement is 22-99, complemented by a Bayonet locking mechanism for secure connections. Also known as U88-150783-99P, this Jam Nut Receptacle is a vital component in military communication systems and other demanding environments, ensuring dependable performance in the most challenging conditions.

