| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-22-99S(433) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-99 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C91-153722-99S |
| SKU: | AMMPT07A-22-99S(433) |
PT07A-22-99S(433)
| Heilind Number: | AMMPT07A-22-99S(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-22-99S(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07A-22-99S(433) Circular MIL Spec Connector, meticulously crafted to meet military specifications with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this connector boasts superior performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers reliable protection against dust and water ingress. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, guarantees longevity. Its compact shell size 22 and Socket contact type make it versatile for various applications. Utilizing a Bayonet locking mechanism, it provides secure and quick connections. Popularly known as C91-153722-99S, this Jam Nut Receptacle with insert arrangement 22-99 is a staple in the hi-rel industry. Trust in the PT07A2299S433 for steadfast connectivity in critical operations.

