| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-8-2S(328) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-2 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U10-153708-02S |
| SKU: | AMMPT07A-8-2S(328) |
PT07A-8-2S(328)
| Heilind Number: | AMMPT07A-8-2S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-8-2S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07A-8-2S(328) is a rugged and reliable Circular MIL Spec Connector, designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable shell made of Olive Drab Cadmium-coated Aluminum, ensuring superior protection in harsh environments. Its IP67 rating guarantees dust and water resistance, while the Bayonet locking mechanism provides secure mating. With a shell size of 8 and insert arrangement 8-2, it accommodates high power applications with a voltage rating of 600 VAC. The Socket contact type, crafted from Copper Alloy and plated with Gold, offers excellent conductivity and corrosion resistance. Part aliases U10-153708-02S, this hi-rel connector is essential for mission-critical operations where performance and durability are paramount.

